Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, BIPolar, MSFM3, TO-257, 3 PIN
Checking distributor stock and pricing after the page loads.
Omnirel OM1327STM technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 47 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.