Fixed Positive LDO Regulator, 5V, 6.5V Dropout, BIPolar, MSFM3, HERMETIC SEALED, TO-258, 3 PIN
Omnirel OM184-5SC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 6.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 5 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.035 |
| Dropout Voltage1-Max | 6.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.