Insulated Gate Bipolar Transistor, 70A I(C), 1200V V(BR)CES, N-Channel, HERMETIC SEALED, CERAMIC PACKAGE-6
Omnirel OM45L120HB technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.