Power Field-Effect Transistor, 10A I(D), 1000V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-267AA, TO-267, 3 PIN
Sign in to ask questions about the Omnirel OM6055SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omnirel OM6055SJ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnirel OM6055SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.