Sign in to ask questions about the Omnirel OM7915SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omnirel OM7915SM technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.7 |
| Output Voltage1-Max | 15.3 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnirel OM7915SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.