The OS02F10-A34A is a 1920x1080 CMOS color image sensor from Omnivision Technologies. It features a 2x2 pixel size and a maximum image size of 480,000 pixels or greater. The sensor operates at a maximum clock frequency of 27 MHz and has a typical operating supply voltage of 1.2V to 2.8V. It is available in a 34-pin CSP package and is suitable for operation over the -30°C to 85°C temperature range.
Omnivision Technologies OS02F10-A34A technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 2x2um |
| Image Size | 1920x1080Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 1.3|3V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.15|2.7V |
| Typical Operating Supply Voltage | 1.2|2.8V |
| Pin Count | 34 |
| Package/Case | CSP |
Download the complete datasheet for Omnivision Technologies OS02F10-A34A to view detailed technical specifications.
No datasheet is available for this part.