The OS04B10-A51A is a CMOS image sensor from Omnivision Technologies with a 2560x1440 image size and 2x2 pixel size. It operates at a maximum clock frequency of 27MHz and has a typical operating supply voltage of 1.2V. The sensor is designed to function within a temperature range of -30°C to 85°C. It is available in a 51-pin CSP package.
Omnivision Technologies OS04B10-A51A technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 2x2um |
| Image Size | 2560x1440Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 1.3|3V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | 30,720 to 250,920Pixels |
| Min Operating Supply Voltage | 1.15|2.7V |
| Typical Operating Supply Voltage | 1.2|2.8V |
| Pin Count | 51 |
| Package/Case | CSP |
Download the complete datasheet for Omnivision Technologies OS04B10-A51A to view detailed technical specifications.
No datasheet is available for this part.