The OV00580-B21G-1C is a microprocessor circuit from Omnivision Technologies. It operates within a temperature range of -30°C to 70°C. The device has 121 terminals positioned on the bottom and requires a supply voltage between 1.08V and 1.32V. It is packaged in a 121-pin R-PBGA-B121 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 121 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B121 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |