Image Sensor Color 1920x1080Pixels
Checking distributor stock and pricing after the page loads.
| Color Sensing | Color |
| Pixel Size | 3x3um |
| Image Size | 1920x1080Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |