The OV02718-H77A-PA is a 1920x1080 color image sensor from Omnivision Technologies. It features a pixel size of 2.8x2.8 and supports a maximum clock frequency of 36MHz. The sensor operates within a temperature range of -30°C to 85°C and is powered by a supply voltage between 1.14V and 3.47V. The OV02718-H77A-PA is packaged in a CSP5 package with 77 pins.
Checking distributor stock and pricing after the page loads.
| Color Sensing | Color |
| Pixel Size | 2.8x2.8um |
| Image Size | 1920x1080Pixels |
| Maximum Clock Frequency | 36MHz |
| Max Operating Supply Voltage | 1.26|3.47V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.14|3.14V |
| Typical Operating Supply Voltage | 1.5/2.8V |
| Pin Count | 77 |
| Package/Case | CSP5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |