Image Sensor Color 1920x1080Pixels 34-Pin CSP-5
Checking distributor stock and pricing after the page loads.
| Color Sensing | Color |
| Pixel Size | 1.4x1.4um |
| Image Size | 1920x1080Pixels |
| Maximum Clock Frequency | 27MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 2.8V |
| Pin Count | 34 |
| Package/Case | CSP-5 |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |