Image Sensor Color 1280x960Pixels 58-Pin CSP-2
Checking distributor stock and pricing after the page loads.
| Color Sensing | Color |
| Pixel Size | 1.75x1.75um |
| Image Size | 1280x960Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3.1V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.6V |
| Typical Operating Supply Voltage | 2.8V |
| Pin Count | 58 |
| Package/Case | CSP-2 |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |