Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omnivision Technologies OV05642-A63A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omnivision Technologies OV05642-A63A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnivision Technologies OV05642-A63A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.