Image Sensor B/W CMOS 656x488Pixels 32-Pin CSP-3
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | B/W |
| Pixel Size | 4.2x4.2um |
| Image Size | 656x488Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | 30,720 to 250,920Pixels |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 32 |
| Package/Case | CSP-3 |
| Package Family Name | CSP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |