The OV07261-N35Y-NA is a 3x3 pixel CMOS image sensor with a maximum image size of 640x480 pixels, operating within a temperature range of -40°C to 105°C. It features a typical operating supply voltage of 1.5V/2.8V and a maximum clock frequency of 27MHz. The sensor is packaged in an aCSP package with 35 pins and is suitable for color sensing applications.
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | B/W |
| Pixel Size | 3x3um |
| Image Size | 640x480Pixels |
| Maximum Clock Frequency | 27MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Image Size Range | 30,720 to 250,920Pixels |
| Typical Operating Supply Voltage | 1.5/2.8V |
| Pin Count | 35 |
| Package/Case | aCSP |