Omnivision Technologies OV07670-VL2A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 2.45 |
| Supply Voltage-Max | 3 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnivision Technologies OV07670-VL2A to view detailed technical specifications.
No datasheet is available for this part.