The OV09215-V28A is a 1280x800 CMOS image sensor from Omnivision Technologies. It features a pixel size of 3x3 and supports a maximum clock frequency of 27 MHz. The sensor operates within a temperature range of -30°C to 85°C and can be supplied with a voltage between 3V and 3.6V. The typical operating voltage is 3.3V.
Checking distributor stock and pricing after the page loads.
| Color Sensing | B/W |
| Pixel Size | 3x3um |
| Image Size | 1280x800Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |