Image Sensor B/W CMOS 1296x816Pixels Tray
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | B/W |
| Pixel Size | 3x3um |
| Image Size | 1296x816Pixels |
| Maximum Clock Frequency | 27MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.2|2.8V |