The OV09284-E64Y-OA is a CMOS image sensor with black and white color sensing capabilities. It features a 3x3 pixel size and a maximum image size of 1296x816 pixels. The sensor operates at a maximum clock frequency of 27 MHz and has a typical operating supply voltage of 1.2V or 2.8V. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | B/W |
| Pixel Size | 3x3um |
| Image Size | 1296x816Pixels |
| Maximum Clock Frequency | 27MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.2|2.8V |