CMOS Sensor, 15fps, 0.25-2.25V, Rectangular, Surface Mount, CSP2-28
Omnivision Technologies OV09655-VL1A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnivision Technologies OV09655-VL1A to view detailed technical specifications.
No datasheet is available for this part.