The OV09733-H35A is a 1280x720 pixel color image sensor with a 3x3 pixel size, operating at a maximum clock frequency of 27MHz. It is designed to function within a supply voltage range of 3.1 to 3.45V and an operating temperature range of -30 to 70C. The sensor is packaged in a 35-pin CSP package.
Checking distributor stock and pricing after the page loads.
| Color Sensing | Color |
| Pixel Size | 3x3um |
| Image Size | 1280x720Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3.45V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 3.1V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 35 |
| Package/Case | CSP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |