Omnivision Technologies OV09740-A46A technical specifications.
| Number of Terminals | 46 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B46 |
| Supply Voltage-Nom | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnivision Technologies OV09740-A46A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.