Image Sensor Color 1280x1080Pixels 78-Pin CSP
Checking distributor stock and pricing after the page loads.
| Color Sensing | Color |
| Pixel Size | 4.2x4.2um |
| Image Size | 1280x1080Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 1.575|3.47V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.425|3.14V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 78 |
| Package/Case | CSP |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |