Image Sensor Color CMOS 1280x1080Pixels 78-Pin CSP
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 4.2x4.2um |
| Image Size | 1280x1080Pixels |
| Maximum Clock Frequency | 40MHz |
| Max Operating Supply Voltage | 1.575|3.47V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.425|3.14V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Pin Count | 78 |
| Package/Case | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |