Omnivision Technologies OV10650-N85Y-1A-Z technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnivision Technologies OV10650-N85Y-1A-Z to view detailed technical specifications.
No datasheet is available for this part.