CMOS Sensor, 30fps, Rectangular, Surface Mount, CSP-75
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omnivision Technologies OV10823-H75A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnivision Technologies OV10823-H75A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.