The OV13850-G04A-2A is a color image sensor with a pixel size of 1.12x1.12 and an image size of 4224x3136. It operates within a temperature range of -30°C to 85°C and can handle supply voltages from 2.6V to 3V. This sensor is suitable for applications requiring high-resolution color imaging, with an image size range of at least 480,000 pixels.
Checking distributor stock and pricing after the page loads.
| Color Sensing | Color |
| Pixel Size | 1.12x1.12um |
| Image Size | 4224x3136Pixels |
| Max Operating Supply Voltage | 3V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.6V |
| Typical Operating Supply Voltage | 2.8V |
| Package/Case | Die |