Image Sensor Color 5344x4016Pixels Die
Checking distributor stock and pricing after the page loads.
| Color Sensing | Color |
| Pixel Size | 1.12x1.12um |
| Image Size | 5344x4016Pixels |
| Maximum Clock Frequency | 64MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 2.8V |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |