Image Sensor B/W 400x400Pixels 29-Pin Chip
Omnivision Technologies OVM6211-RADA technical specifications.
| Color Sensing | B/W |
| Pixel Size | 3x3um |
| Image Size | 400x400Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 1.575/3V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | 30,720 to 250,920Pixels |
| Min Operating Supply Voltage | 1.425/2.6V |
| Typical Operating Supply Voltage | 1.5/2.8V |
| Pin Count | 29 |
| Package/Case | Chip |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.