Omnivision Technologies OVM7690-RYAA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Packaging | Cut Tape |
| Series | CameraCube™ |
| RoHS | Compliant |
Download the complete datasheet for Omnivision Technologies OVM7690-RYAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.