CMOS image sensor capturing up to 30 frames per second. Features a rectangular sensor format. Operates reliably across a wide temperature range, from -30°C to 70°C.
Omnivision Technologies OVM7692-RYAA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnivision Technologies OVM7692-RYAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.