Image Sensor Color 1280x720Pixels
Omnivision Technologies OVM9724-RADA-R1 technical specifications.
| Color Sensing | Color |
| Pixel Size | 1.4x1.4um |
| Image Size | 1280x720Pixels |
| Maximum Clock Frequency | 27MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | 30,720 to 250,920Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.