OMRON INDUSTRIAL AUTOMATION H3CR-A8 100-240AC/100-125VDC Analogue Timer, Multifunction, On-Delay, 14 Ranges, 0.05 s, 300 h, 1 Changeover Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron 3137971 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Max Supply Voltage (AC) | 240V |
| Power Consumption | 1.6W |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron 3137971 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.