
Omron JX Inverter Drive 7.5 kW with EMC Filter, 3-Phase In, 380 480 V, 16 A, 0.5 400Hz Out, ModBus
Checking distributor stock and pricing after the page loads.
| Current Rating | 16A |
| Length | 250mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 167.5mm |
| Ratings | IP20 |
| Series | JX |
| RoHS | Compliant |