Omron 3G3JXA4004EF technical specifications.
| Current Rating | 1.5A |
| Length | 189mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 130.5mm |
| Ratings | IP20 |
| Series | JX |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3JXA4004EF to view detailed technical specifications.
No datasheet is available for this part.