SENSOR REED SWITCH NC CBL LEADS
Omron 44507-0100 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Series | MA-STI |
| Termination | Cable Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |
No datasheet is available for this part.