SENSOR REED SW NO/NC CABLE LEADS
Checking distributor stock and pricing after the page loads.
Omron 44518-0050 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Series | MF-STI |
| Termination | Cable Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |