Omron 60711-0050 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 240uA |
| Output Current per Channel | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Slew Rate | 2.7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 60711-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.