
Omron DIN Rail Mount 6V Level Controller, 200 230 V ac, 100 x 22.5 x 90mm
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Overall Depth | 90mm |
| RoHS | Compliant |