
The 61F-G2AC120/240 is a single pole double throw switch from Omron with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is a chassis mount device with a screw termination. The switch is part of the 61F series and is not radiation hardened. It has a weight of 1.7lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron 61F-G2AC120/240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 61F-G2AC120/240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
