The Omron 61F-G2NHAC120/240 relay operates between -10°C and 55°C. It is mounted on a DIN rail and features a screw termination. This SPDT relay has a weight of 0.904lb and is part of the 61F series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.904lb |
| RoHS | Compliant |