The Omron 61F Series relay is a socketable SPDT output type with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in a single package quantity and has a weight of 0.342lb. The relay is not radiation hardened and has a termination type of plug.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron 61F-GP-NDAC200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Output Type | RELAY |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.342lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 61F-GP-NDAC200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.