The 61F-IPDAC220 is a single-pole double-throw relay with a socketable package and operating temperature range of -10°C to 55°C. It is a member of the 61F series and is not radiation hardened. The relay has a plug termination and a weight of 1.1lb. It is designed for use in applications where a simple on/off switching function is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron 61F-IPDAC220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 61F-IPDAC220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.