Omron 61FD21TV1100240VAC technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron 61FD21TV1100240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.