Omron 61FD21TV124VACDC technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| Response Time | 10s |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron 61FD21TV124VACDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.