The Omron 70177-2097 is a 25ns access time, unidirectional bus directional device available in a DIP package with through hole mount. It operates between 0°C and 70°C and has a maximum supply current of 120mA. The device is packaged in rail/Tube packaging with 13 units per package and is part of the 7200 series.
Omron 70177-2097 technical specifications.
| Access Time | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-2097 to view detailed technical specifications.
No datasheet is available for this part.