The C200H-ID212 is a 16-input DC module from Omron with a maximum operating temperature of 55°C and an IP30 rating. It is approved for use in UL, CSA, and CE environments. The module has a package quantity of one and is packaged in bulk. It measures 130mm in length, 35mm in width, and 145mm in depth, with a screw termination.
Sign in to ask questions about the Omron C200H-ID212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron C200H-ID212 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 145mm |
| Input Type | DC |
| Length | 130mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP30 |
| Series | C200H |
| Termination | Screw |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Omron C200H-ID212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
