The Omron A16-JWM-1P is a DPDT panel mount switch with a rectangular button actuator, rated for 5A at 125VAC and 250VAC maximum. It features a momentary contact function and a straight body orientation. The switch has a minimum operating temperature of -10°C and a maximum operating temperature of 55°C. It is designed for panel mounting with a solder termination style and a 16mm round panel cutout dimension.
Omron A16-JWM-1P technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A16-JWM-1P to view detailed technical specifications.
No datasheet is available for this part.