Omron A165K-A3AM technical specifications.
| Actuator Type | Keylock |
| Color | Black |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | A165K |
| Switch Type | Keylock |
| RoHS | Compliant |
Download the complete datasheet for Omron A165K-A3AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
