
Keylock Switches SQ.3POS MAINT ALL Key Selector Switch
Checking distributor stock and pricing after the page loads.
Omron A165KA3M technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A165K |
| Switch Type | Keylock |
| RoHS | Compliant |
No datasheet is available for this part.
